Dual Opening Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Black Adhesive
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-RKW-1A

DigiKey Part Number
RPC2183-ND
Manufacturer
Manufacturer Product Number
FTH-RKW-1A
Description
CABLE TIE HLDR DUAL ADHESIVE BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Adhesive
Manufacturer
Essentra Components
Size / Dimension
2.50" L x 1.00" W x 0.210" H (63.5mm x 25.4mm x 5.3mm)
Series
For Use With/Related Products
RKW Hook and Loop Ties up to 0.500" (12.7mm) Width
Packaging
Bulk
Material
Polyethylene
Part Status
Active
Color
Black
Type
Dual Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,09600 €20,96 €
251,96440 €49,11 €
501,87060 €93,53 €
1001,78110 €178,11 €
3001,64827 €494,48 €
5001,58990 €794,95 €
1.0001,51404 €1.514,04 €
2.5001,41932 €3.548,30 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €