Dual Opening Cable Tie Holder Black Screw, 1/4" (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Black Screw, 1/4" (M6)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-RKW-1

DigiKey Part Number
RPC4009-ND
Manufacturer
Manufacturer Product Number
FTH-RKW-1
Description
CABLE TIE HLDR DUAL SCRW 1/4 BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw, 1/4" (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, 1/4" (M6)
Manufacturer
Essentra Components
Size / Dimension
2.50" L x 1.00" W x 0.210" H (63.5mm x 25.4mm x 5.3mm)
Series
For Use With/Related Products
RKW Hook and Loop Ties up to 0.500" (12.7mm) Width
Packaging
Bulk
Material
Polyethylene
Part Status
Active
Color
Black
Type
Dual Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,58200 €15,82 €
251,48240 €37,06 €
501,41160 €70,58 €
1001,34420 €134,42 €
3001,24390 €373,17 €
5001,19986 €599,93 €
1.0001,14260 €1.142,60 €
2.5001,07110 €2.677,75 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €