



FTH-7-UVB-C | |
|---|---|
DigiKey Part Number | FTH-7-UVB-C-ND |
Manufacturer | |
Manufacturer Product Number | FTH-7-UVB-C |
Description | CABLE TIE HLDR QUAD SCREW #8 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-7-UVB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) | |
For Use With/Related Products | WIT-50, 60 and QTE-50 Ties | |
Material | Nylon, Flame Retardant, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61880 € | 61,88 € |
| Unit Price without VAT: | 0,61880 € |
|---|---|
| Unit Price with VAT: | 0,73637 € |

