



FTH-7-01-M | |
|---|---|
DigiKey Part Number | RPC4005-ND |
Manufacturer | |
Manufacturer Product Number | FTH-7-01-M |
Description | CABLE TIE HLDR QUAD SCREW #8 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-7-01-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) | |
For Use With/Related Products | WIT-50, 60 and QTE-50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22314 € | 223,14 € |
| 2.000 | 0,21249 € | 424,98 € |
| 3.000 | 0,20649 € | 619,47 € |
| 5.000 | 0,19918 € | 995,90 € |
| 7.000 | 0,19451 € | 1.361,57 € |
| 10.000 | 0,18968 € | 1.896,80 € |
| 25.000 | 0,17781 € | 4.445,25 € |
| 50.000 | 0,16933 € | 8.466,50 € |
| Unit Price without VAT: | 0,22314 € |
|---|---|
| Unit Price with VAT: | 0,26554 € |

