



FTH-7-01-C | |
|---|---|
DigiKey Part Number | RPC3077-ND |
Manufacturer | |
Manufacturer Product Number | FTH-7-01-C |
Description | CABLE TIE HLDR QUAD SCREW #8 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-7-01-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) | |
For Use With/Related Products | WIT-50, 60 and QTE-50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,34840 € | 34,84 € |
| 200 | 0,33170 € | 66,34 € |
| 300 | 0,32237 € | 96,71 € |
| 500 | 0,31094 € | 155,47 € |
| 700 | 0,30361 € | 212,53 € |
| 1.000 | 0,29607 € | 296,07 € |
| Unit Price without VAT: | 0,34840 € |
|---|---|
| Unit Price with VAT: | 0,41460 € |

