
FTH-6-19-M | |
|---|---|
DigiKey Part Number | 145-FTH-6-19-M-ND |
Manufacturer | |
Manufacturer Product Number | FTH-6-19-M |
Description | CBL TIE HLDR,ARROW MNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.62" L x 0.28" W x 0.69" H (15.9mm x 7.1mm x 17.5mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37963 € | 379,63 € |
| Unit Price without VAT: | 0,37963 € |
|---|---|
| Unit Price with VAT: | 0,45176 € |

