Quad Opening Cable Tie Holder Black Screw, #6 (M3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Black Screw, #6 (M3.5)
Supporting your Project: Printed Circuit Board Solutions

FTH-5-UVB-C

DigiKey Part Number
FTH-5-UVB-C-ND
Manufacturer
Manufacturer Product Number
FTH-5-UVB-C
Description
CABLE TIE HLDR QUAD SCREW #6 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #6 (M3.5)
Datasheet
 Datasheet
EDA/CAD Models
FTH-5-UVB-C Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, #6 (M3.5)
Manufacturer
Essentra Components
Size / Dimension
0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm)
Series
For Use With/Related Products
WIT-18, 30 and QTE-18 Ties
Packaging
Bulk
Material
Nylon, Flame Retardant, UV Resistant
Part Status
Active
Color
Black
Type
Quad Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,47000 €47,00 €
2000,44745 €89,49 €
3000,43483 €130,45 €
5000,41944 €209,72 €
7000,40959 €286,71 €
1.0000,39940 €399,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €