



FTH-30-01 | |
|---|---|
DigiKey Part Number | RP860-ND |
Manufacturer | |
Manufacturer Product Number | FTH-30-01 |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | FTH-30-01 Models |
Category | Mounting Type Push In - Arrowhead, Winged |
Manufacturer Essentra Components | Size / Dimension 0.56" L x 0.28" W x 0.58" H (14.3mm x 7.1mm x 14.7mm) |
Series | For Use With/Related Products WIT-18 Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21892 € | 218,92 € |
| 2.000 | 0,20846 € | 416,92 € |
| 3.000 | 0,20258 € | 607,74 € |
| 5.000 | 0,19541 € | 977,05 € |
| 7.000 | 0,19082 € | 1.335,74 € |
| 10.000 | 0,18608 € | 1.860,80 € |
| Unit Price without VAT: | 0,21892 € |
|---|---|
| Unit Price with VAT: | 0,26051 € |

