



FTH-2A-RT-C | |
|---|---|
DigiKey Part Number | RPC1195-ND |
Manufacturer | |
Manufacturer Product Number | FTH-2A-RT-C |
Description | CABLE TIE HLDR SNGL ADHESIVE WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-2A-RT-C Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Size / Dimension 1.03" L x 0.69" W x 0.20" H (26.2mm x 17.5mm x 5.1mm) |
Series | For Use With/Related Products WIT-18 through -60 and QTE-18 through -50 Ties |
Packaging Bulk | Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Part Status Active | Color White |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,27600 € | 27,60 € |
| 300 | 0,25543 € | 76,63 € |
| 500 | 0,24636 € | 123,18 € |
| 1.000 | 0,23460 € | 234,60 € |
| 2.500 | 0,21990 € | 549,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

