



FTH-27-RS-01 | |
|---|---|
DigiKey Part Number | RPC1741-ND |
Manufacturer | |
Manufacturer Product Number | FTH-27-RS-01 |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) or #12 (M5.5) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-27-RS-01 Models |
Category | Mounting Type Screw, #10 (M5) or #12 (M5.5) |
Manufacturer Essentra Components | Size / Dimension 1.02" L x 0.77" W x 0.50" H (25.9mm x 19.5mm x 12.7mm) |
Series | For Use With/Related Products RKW Hook and Loop Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,35240 € | 35,24 € |
| 250 | 0,33032 € | 82,58 € |
| 500 | 0,31452 € | 157,26 € |
| 1.000 | 0,29948 € | 299,48 € |
| 3.000 | 0,27714 € | 831,42 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


