Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-24-1-01

DigiKey Part Number
RPC1194-ND
Manufacturer
Manufacturer Product Number
FTH-24-1-01
Description
CABLE TIE HLDR MULT SCREW 1/4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, 1/4" (M6)
Datasheet
 Datasheet
EDA/CAD Models
FTH-24-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, 1/4" (M6)
Size / Dimension
1.09" L x 0.73" W x 4.58" H (27.7mm x 18.5mm x 116.4mm)
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64400 €6,44 €
250,60360 €15,09 €
500,57480 €28,74 €
1000,54730 €54,73 €
3000,50637 €151,91 €
5000,48842 €244,21 €
1.0000,46509 €465,09 €
2.5000,43597 €1.089,92 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €