
FTH-20 | |
|---|---|
DigiKey Part Number | FTH-20-ND |
Manufacturer | |
Manufacturer Product Number | FTH-20 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.54" L x 0.56" W x 1.50" H (13.7mm x 14.2mm x 38.1mm) | |
For Use With/Related Products | WIT-50 through -175 Ties | |
Material | Nylon, UV Resistant | |
Color | Black | |
Base Product Number |

