
FTH-15-19-M | |
|---|---|
DigiKey Part Number | 145-FTH-15-19-M-ND |
Manufacturer | |
Manufacturer Product Number | FTH-15-19-M |
Description | CABLE TIE HLDR,BLND HL MNT,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Fir Tree | |
Size / Dimension | - | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29921 € | 299,21 € |
| Unit Price without VAT: | 0,29921 € |
|---|---|
| Unit Price with VAT: | 0,35606 € |

