
FTH-14S-19-M | |
|---|---|
DigiKey Part Number | 145-FTH-14S-19-M-ND |
Manufacturer | |
Manufacturer Product Number | FTH-14S-19-M |
Description | CBL TIE HLDR,SCREW MNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 0.88" L x 0.62" W x 0.39" H (22.2mm x 15.7mm x 9.8mm) | |
For Use With/Related Products | WIT-18 through -120 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46516 € | 465,16 € |
| Unit Price without VAT: | 0,46516 € |
|---|---|
| Unit Price with VAT: | 0,55354 € |

