



FTH-14S-01-C | |
|---|---|
DigiKey Part Number | RPC1325-ND |
Manufacturer | |
Manufacturer Product Number | FTH-14S-01-C |
Description | CABLE TIE HLDR DUAL SCRW 1/4 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, 1/4" (M6) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-14S-01-C Models |
Category | Mounting Type Screw, 1/4" (M6) |
Manufacturer Essentra Components | Size / Dimension 0.88" L x 0.62" W x 0.39" H (22.2mm x 15.7mm x 9.8mm) |
Series | For Use With/Related Products WIT-18 through -120 and QTE-18 through -120 Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,42210 € | 42,21 € |
| 300 | 0,39057 € | 117,17 € |
| 500 | 0,37670 € | 188,35 € |
| 1.000 | 0,35871 € | 358,71 € |
| 2.500 | 0,33624 € | 840,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

