
FTH-13S-01BK-M | |
|---|---|
DigiKey Part Number | 145-FTH-13S-01BK-M-ND |
Manufacturer | |
Manufacturer Product Number | FTH-13S-01BK-M |
Description | CBL TIE HLDR,SCREW MNT,BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3.5) or #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3.5) or #8 (M4) | |
Size / Dimension | 0.60" L x 0.38" W x 0.28" H (15.2mm x 9.7mm x 7.1mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28596 € | 285,96 € |
| Unit Price without VAT: | 0,28596 € |
|---|---|
| Unit Price with VAT: | 0,34029 € |

