



FTH-13S-01-C | |
|---|---|
DigiKey Part Number | RPC2182-ND |
Manufacturer | |
Manufacturer Product Number | FTH-13S-01-C |
Description | CABLE TIE HLDR DUAL SCREW #6/#8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3.5) or #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-13S-01-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3.5) or #8 (M4) | |
Size / Dimension | 0.60" L x 0.38" W x 0.28" H (15.2mm x 9.7mm x 7.1mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,32060 € | 16,03 € |
| 100 | 0,30530 € | 30,53 € |
| 300 | 0,28250 € | 84,75 € |
| 500 | 0,27248 € | 136,24 € |
| 1.000 | 0,25947 € | 259,47 € |
| 2.500 | 0,24322 € | 608,05 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

