Dual Opening Cable Tie Holder Natural Rivet or Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Natural Rivet or Screw, #8 (M4)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-13R-01-C

DigiKey Part Number
RPC2269-ND
Manufacturer
Manufacturer Product Number
FTH-13R-01-C
Description
CABLE TIE HLDR DUAL RIVET MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Rivet or Screw, #8 (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Rivet or Screw, #8 (M4)
Manufacturer
Essentra Components
Size / Dimension
0.60" L x 0.38" W x 0.28" H (15.2mm x 9.7mm x 7.1mm)
Series
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Packaging
Bulk
Material
Nylon, Flame Retardant
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,30150 €30,15 €
2000,28710 €57,42 €
3000,27900 €83,70 €
5000,26910 €134,55 €
7000,26277 €183,94 €
1.0000,25624 €256,24 €
Manufacturers Standard Package
Unit Price without VAT:0,30150 €
Unit Price with VAT:0,35879 €