




FSR-6 | |
|---|---|
DigiKey Part Number | RPC3988-ND |
Manufacturer | |
Manufacturer Product Number | FSR-6 |
Description | FOOT CYLINDRICAL 0.5" DIA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.500" Dia (12.70mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FSR-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67200 € | 3,36 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,53840 € | 26,92 € |
| 100 | 0,50690 € | 50,69 € |
| 250 | 0,47028 € | 117,57 € |
| 500 | 0,44596 € | 222,98 € |
| 1.000 | 0,42421 € | 424,21 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

