




FSR-4 | |
|---|---|
DigiKey Part Number | RPC3987-ND |
Manufacturer | |
Manufacturer Product Number | FSR-4 |
Description | FOOT CYLINDRICAL 0.5" DIA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.500" Dia (12.70mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FSR-4 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.500" Dia (12.70mm) |
Series | Thickness 0.138" (3.50mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push Rivet |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,38630 € | 38,63 € |
| 250 | 0,35772 € | 89,43 € |
| 500 | 0,33882 € | 169,41 € |
| 1.000 | 0,32189 € | 321,89 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

