




FSR-3 | |
|---|---|
DigiKey Part Number | RPC3074-ND |
Manufacturer | |
Manufacturer Product Number | FSR-3 |
Description | FOOT CYLINDRICAL 0.394" DIA BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FSR-3 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.394" Dia (10.00mm) |
Series | Thickness 0.189" (4.80mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push Rivet |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,59040 € | 14,76 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,52170 € | 52,17 € |
| 250 | 0,48412 € | 121,03 € |
| 500 | 0,45920 € | 229,60 € |
| 1.000 | 0,43687 € | 436,87 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

