Similar



FR005A | |
|---|---|
DigiKey Part Number | RPC2968-ND |
Manufacturer | |
Manufacturer Product Number | FR005A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.150" x 0.535" (3.81mm x 13.59mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.783" (19.89mm) | |
Head Diameter | 0.700" (17.78mm) | |
Head Height | 0.107" (2.72mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.150" x 0.535" (3.81mm x 13.59mm) | |
Features | - | |
Color | Black | |
Material | Nylon |


