


FQT-1BK | |
|---|---|
DigiKey Part Number | RPC3073-ND |
Manufacturer | |
Manufacturer Product Number | FQT-1BK |
Description | PUSH RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | FQT-1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.470" (11.94mm) | |
Head Diameter | - | |
Head Height | 0.250" (6.35mm) 1/4" | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Black | |
Material | Acetal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25700 € | 12,85 € |
| 100 | 0,24460 € | 24,46 € |
| 250 | 0,22928 € | 57,32 € |
| 500 | 0,21832 € | 109,16 € |
| 1.000 | 0,20788 € | 207,88 € |
| 3.000 | 0,19236 € | 577,08 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

