Push Rivet Grip Range Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push Rivet Grip Range Acetal
Supporting your Project: Printed Circuit Board Solutions

FQT-1

DigiKey Part Number
RPC3984-ND
Manufacturer
Manufacturer Product Number
FQT-1
Description
PUSH RIVET ACETAL WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Push Rivet Grip Range Acetal
Datasheet
 Datasheet
EDA/CAD Models
FQT-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Push Rivet
Rivet Diameter
-
Rivet Length
0.470" (11.94mm)
Head Diameter
-
Head Height
0.250" (6.35mm) 1/4"
Hole Diameter
-
Grip Range
-
Features
-
Color
White
Material
Acetal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29900 €2,99 €
250,28040 €7,01 €
500,26740 €13,37 €
1000,25440 €25,44 €
2500,23844 €59,61 €
5000,22706 €113,53 €
1.0000,21622 €216,22 €
3.0000,20008 €600,24 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €