
FP120B | |
|---|---|
DigiKey Part Number | 145-FP120B-ND |
Manufacturer | |
Manufacturer Product Number | FP120B |
Description | HOLE PLUG POLYPROPYLENE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Red |
Datasheet | Datasheet |
EDA/CAD Models | FP120B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 1.063" (27.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,81777 € | 1.471,99 € |
| Unit Price without VAT: | 0,81777 € |
|---|---|
| Unit Price with VAT: | 0,97315 € |

