



FLCBS-7-01 | |
|---|---|
DigiKey Part Number | FLCBS-7-01-ND |
Manufacturer | |
Manufacturer Product Number | FLCBS-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | FLCBS-7-01 Models |
Category | Length - Overall 1.169" (29.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Features Flexible, Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.438" (11.13mm) 7/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24560 € | 12,28 € |
| 100 | 0,23040 € | 23,04 € |
| 250 | 0,21260 € | 53,15 € |
| 500 | 0,20084 € | 100,42 € |
| 1.000 | 0,19032 € | 190,32 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

