Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

FLCBS-6-01

DigiKey Part Number
RPC3982-ND
Manufacturer
Manufacturer Product Number
FLCBS-6-01
Description
BOARD SUPRT SNAP LOCK NYLON 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
FLCBS-6-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.108" (28.14mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bag
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Features
Flexible, Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.375" (9.53mm) 3/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25800 €1,29 €
100,24000 €2,40 €
250,21800 €5,45 €
500,20340 €10,17 €
1000,19050 €19,05 €
2500,17564 €43,91 €
5000,16576 €82,88 €
1.0000,15693 €156,93 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €