



FLCBS-22-01 | |
|---|---|
DigiKey Part Number | FLCBS-22-01-ND |
Manufacturer | |
Manufacturer Product Number | FLCBS-22-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | FLCBS-22-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.375" (34.93mm) 1 3/8" | |
Length - Overall | 2.107" (53.53mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Flexible, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,34420 € | 34,42 € |
| 250 | 0,31860 € | 79,65 € |
| 500 | 0,30154 € | 150,77 € |
| 1.000 | 0,28628 € | 286,28 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

