



FLCBS-20-01 | |
|---|---|
DigiKey Part Number | FLCBS-20-01-ND |
Manufacturer | |
Manufacturer Product Number | FLCBS-20-01 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FLCBS-20-01 Models |
Category | Length - Overall 1.982" (50.35mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Features Flexible, Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 1.250" (31.75mm) 1 1/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27068 € | 270,68 € |
| Unit Price without VAT: | 0,27068 € |
|---|---|
| Unit Price with VAT: | 0,32211 € |

