



FLCBS-12-01 | |
|---|---|
DigiKey Part Number | FLCBS-12-01-ND |
Manufacturer | |
Manufacturer Product Number | FLCBS-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | FLCBS-12-01 Models |
Category | Length - Overall 1.480" (37.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Features Flexible, Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.750" (19.05mm) 3/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26428 € | 66,07 € |
| 500 | 0,24992 € | 124,96 € |
| 1.000 | 0,23707 € | 237,07 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

