92mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) 4 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) 4 Rings
Supporting your Project: Printed Circuit Board Solutions

FGPT-92

DigiKey Part Number
RP1062-ND
Manufacturer
Manufacturer Product Number
FGPT-92
Description
FAN GUARD BLND HL MNT BLACK 92MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) 4 Rings
Datasheet
 Datasheet
EDA/CAD Models
FGPT-92 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
92mm Sq
For Use With/Related Products
-
Features
4 Rings
Material
Acrylonitrile Butadiene Styrene (ABS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
202,08200 €41,64 €
401,98250 €79,30 €
601,92667 €115,60 €
1001,85830 €185,83 €
2601,73712 €451,65 €
5001,65878 €829,39 €
1.0001,57962 €1.579,62 €
2.5001,48080 €3.702,00 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €