


FGPT-120 | |
|---|---|
DigiKey Part Number | RP1060RR-ND |
Manufacturer | |
Manufacturer Product Number | FGPT-120 |
Description | FAN GUARD BLND HL MNT BLCK 120MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) 4 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FGPT-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 4 Rings | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16500 € | 21,65 € |
| 30 | 2,00333 € | 60,10 € |
| 50 | 1,93240 € | 96,62 € |
| 100 | 1,84010 € | 184,01 € |
| 250 | 1,72484 € | 431,21 € |
| 500 | 1,64250 € | 821,25 € |
| 1.000 | 1,56413 € | 1.564,13 € |
| 2.500 | 1,46628 € | 3.665,70 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

