


FGA-70 | |
|---|---|
DigiKey Part Number | RPC3979-ND |
Manufacturer | |
Manufacturer Product Number | FGA-70 |
Description | FAN GASKET BLACK 70MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For 70mm Sq |
Datasheet | Datasheet |
EDA/CAD Models | FGA-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Gasket | |
Fits Fan Size | 70mm Sq | |
Length | 2.76" (70.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59700 € | 15,97 € |
| 25 | 1,49720 € | 37,43 € |
| 50 | 1,42540 € | 71,27 € |
| 100 | 1,35740 € | 135,74 € |
| 300 | 1,25613 € | 376,84 € |
| 500 | 1,21166 € | 605,83 € |
| 1.000 | 1,15382 € | 1.153,82 € |
| 2.500 | 1,08162 € | 2.704,05 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

