


FF-13-P3.5X6.0B | |
|---|---|
DigiKey Part Number | RPC3975-ND |
Manufacturer | |
Manufacturer Product Number | FF-13-P3.5X6.0B |
Description | FOOT CYLINDRICAL 0.425" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.425" Dia (10.80mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-13-P3.5X6.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.425" Dia (10.80mm) | |
Thickness | 0.157" (4.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,42020 € | 42,02 € |
| 300 | 0,38373 € | 115,12 € |
| 500 | 0,36886 € | 184,43 € |
| 1.000 | 0,35055 € | 350,55 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

