Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) Thermoplastic Elastomer Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) Thermoplastic Elastomer Black
FF-026-M40
FF-026-M40
Supporting your Project: Printed Circuit Board Solutions

FF-026-M40

DigiKey Part Number
RPC3972-ND
Manufacturer
Manufacturer Product Number
FF-026-M40
Description
FOOT CYLINDRICAL 0.787" DIA BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) Thermoplastic Elastomer Black
Datasheet
 Datasheet
EDA/CAD Models
FF-026-M40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.787" Dia (20.00mm)
Thickness
0.709" (18.00mm)
Material
Thermoplastic Elastomer
Hardness
-
Form
Individual Pieces
Mounting Type
Push Rivet
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,72800 €3,64 €
100,67900 €6,79 €
250,62120 €15,53 €
500,58340 €29,17 €
1000,54930 €54,93 €
3000,50273 €150,82 €
5000,48374 €241,87 €
1.0000,46033 €460,33 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €