




FF-008-P4X7B | |
|---|---|
DigiKey Part Number | RPC3967-ND |
Manufacturer | |
Manufacturer Product Number | FF-008-P4X7B |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-008-P4X7B Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.827" Dia (21.00mm) |
Series | Thickness 0.236" (6.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push Rivet |
Shape Cylindrical, Recessed Center | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,69720 € | 17,43 € |
| 50 | 0,65480 € | 32,74 € |
| 100 | 0,61710 € | 61,71 € |
| 300 | 0,56530 € | 169,59 € |
| 500 | 0,54418 € | 272,09 € |
| 1.000 | 0,51814 € | 518,14 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

