




FF-008-P4X6B | |
|---|---|
DigiKey Part Number | RPC3966-ND |
Manufacturer | |
Manufacturer Product Number | FF-008-P4X6B |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-008-P4X6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Thickness | 0.236" (6.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,66800 € | 16,70 € |
| 50 | 0,62760 € | 31,38 € |
| 100 | 0,59130 € | 59,13 € |
| 300 | 0,54150 € | 162,45 € |
| 500 | 0,52118 € | 260,59 € |
| 1.000 | 0,49613 € | 496,13 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

