


FF-006-P5X7.5B | |
|---|---|
DigiKey Part Number | RPC3965-ND |
Manufacturer | |
Manufacturer Product Number | FF-006-P5X7.5B |
Description | FOOT CYLINDRICAL 0.591" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.591" Dia (15.00mm) |
Series | Thickness 0.236" (6.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push Rivet |
Shape Cylindrical, Recessed Center | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,53840 € | 26,92 € |
| 100 | 0,50700 € | 50,70 € |
| 300 | 0,46373 € | 139,12 € |
| 500 | 0,44610 € | 223,05 € |
| 1.000 | 0,42436 € | 424,36 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

