




FF-006-P5X6.5B | |
|---|---|
DigiKey Part Number | RPC3964-ND |
Manufacturer | |
Manufacturer Product Number | FF-006-P5X6.5B |
Description | FOOT CYLINDRICAL 0.591" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Thickness | 0.236" (6.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,55760 € | 13,94 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,49240 € | 49,24 € |
| 300 | 0,45030 € | 135,09 € |
| 500 | 0,43312 € | 216,56 € |
| 1.000 | 0,41193 € | 411,93 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

