


FF-005-P4X8B | |
|---|---|
DigiKey Part Number | RPC3960-ND |
Manufacturer | |
Manufacturer Product Number | FF-005-P4X8B |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-005-P4X8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Thickness | 0.165" (4.20mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,60880 € | 15,22 € |
| 50 | 0,57120 € | 28,56 € |
| 100 | 0,53800 € | 53,80 € |
| 300 | 0,49227 € | 147,68 € |
| 500 | 0,47362 € | 236,81 € |
| 1.000 | 0,45065 € | 450,65 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

