Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black
FF-005-P4X5B
FF-005-P4X5B
Supporting your Project: Printed Circuit Board Solutions

FF-005-P4X5B

DigiKey Part Number
RPC3957-ND
Manufacturer
Manufacturer Product Number
FF-005-P4X5B
Description
FOOT CYLINDRICAL 0.827" DIA BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black
Datasheet
 Datasheet
EDA/CAD Models
FF-005-P4X5B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.827" Dia (21.00mm)
Thickness
0.165" (4.20mm)
Material
Thermoplastic Elastomer
Hardness
-
Form
Individual Pieces
Mounting Type
Push Rivet
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.608
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
50,62800 €3,14 €
100,58500 €5,85 €
250,53520 €13,38 €
500,50200 €25,10 €
1000,47250 €47,25 €
3000,43190 €129,57 €
5000,41536 €207,68 €
1.0000,39496 €394,96 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €