Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) Thermoplastic Elastomer Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) Thermoplastic Elastomer Black
FF-004B
FF-004B
Supporting your Project: Printed Circuit Board Solutions

FF-004B

DigiKey Part Number
RPC3072-ND
Manufacturer
Manufacturer Product Number
FF-004B
Description
FOOT CYLINDRICAL 0.787" DIA BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) Thermoplastic Elastomer Black
Datasheet
 Datasheet
EDA/CAD Models
FF-004B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.787" Dia (20.00mm)
Thickness
0.394" (10.00mm)
Material
Thermoplastic Elastomer
Hardness
-
Form
Individual Pieces
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,92200 €4,61 €
100,86100 €8,61 €
250,78880 €19,72 €
500,74160 €37,08 €
1000,69930 €69,93 €
3000,64123 €192,37 €
5000,61754 €308,77 €
1.0000,58833 €588,33 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €