




FF-003-P3X5.5B | |
|---|---|
DigiKey Part Number | RPC3956-ND |
Manufacturer | |
Manufacturer Product Number | FF-003-P3X5.5B |
Description | FOOT CYLINDRICAL 0.559" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.559" Dia (14.20mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-003-P3X5.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.559" Dia (14.20mm) | |
Thickness | 0.218" (5.50mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,65500 € | 65,50 € |
| 300 | 0,60030 € | 180,09 € |
| 500 | 0,57798 € | 288,99 € |
| 1.000 | 0,55047 € | 550,47 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

