




FF-001B | |
|---|---|
DigiKey Part Number | RPC1513-ND |
Manufacturer | |
Manufacturer Product Number | FF-001B |
Description | FOOT CYLINDRICAL 0.945" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.945" Dia (24.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Thickness | 0.551" (14.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95800 € | 4,79 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,82040 € | 20,51 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,72750 € | 72,75 € |
| 300 | 0,66727 € | 200,18 € |
| 500 | 0,64272 € | 321,36 € |
| 1.000 | 0,61243 € | 612,43 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

