


FCWSS-2-01BK | |
|---|---|
DigiKey Part Number | FCWSS-2-01BK-ND |
Manufacturer | |
Manufacturer Product Number | FCWSS-2-01BK |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 0.315" L x 0.098" H (8.00mm x 2.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCWSS-2-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Standoff, Top Lock | |
Opening Size | 0.315" L x 0.098" H (8.00mm x 2.49mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) | |
Height | - | |
Panel Hole Size | 0.158" (4.01mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.032" ~ 0.064" (0.81mm ~ 1.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23587 € | 235,87 € |
| Unit Price without VAT: | 0,23587 € |
|---|---|
| Unit Price with VAT: | 0,28069 € |

