New at DigiKey
Image for FCWSS-1-19BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCWSS-1-19BK

DigiKey Part Number
145-FCWSS-1-19BK-ND
Manufacturer
Manufacturer Product Number
FCWSS-1-19BK
Description
FLAT CABLE WIRE SADDLE,BK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Arrowhead, Winged 0.315" L x 0.098" H (8.00mm x 2.49mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Arrowhead, Winged
Manufacturer
Essentra Components
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
0.551" (14.00mm)
Part Status
Active
Width
0.197" (5.00mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.157" (4.00mm)
Type Attributes
Hinged, Standoff, Top Lock
Material Flammability Rating
UL94 V-2
Opening Size
0.315" L x 0.098" H (8.00mm x 2.49mm)
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,26917 €269,17 €
Manufacturers Standard Package
Unit Price without VAT:0,26917 €
Unit Price with VAT:0,32031 €