


FCWSF-50-19 | |
|---|---|
DigiKey Part Number | RPC3071-ND |
Manufacturer | |
Manufacturer Product Number | FCWSF-50-19 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.490" (63.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCWSF-50-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 3.040" (77.22mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 0.520" (13.21mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged, Top Lock | Adhesive Acrylic Based (RMS-350) |
Opening Size 2.490" (63.25mm) | Features Flame Retardant, Silicone Foam Cushion |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,04600 € | 70,46 € |
| 25 | 6,60440 € | 165,11 € |
| 50 | 6,28900 € | 314,45 € |
| 100 | 5,98870 € | 598,87 € |
| 300 | 5,54220 € | 1.662,66 € |
| 500 | 5,34618 € | 2.673,09 € |
| 1.000 | 5,09126 € | 5.091,26 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

