


FCWSF-40-19 | |
|---|---|
DigiKey Part Number | RPC1191-ND |
Manufacturer | |
Manufacturer Product Number | FCWSF-40-19 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCWSF-40-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 2.090" (53.09mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 0.530" (13.46mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged, Top Lock | Adhesive Acrylic Based (RMS-350) |
Opening Size 1.550" (39.37mm) | Features Flame Retardant, Silicone Foam Cushion |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 5,20400 € | 130,10 € |
| 50 | 4,95560 € | 247,78 € |
| 100 | 4,71900 € | 471,90 € |
| 300 | 4,36710 € | 1.310,13 € |
| 500 | 4,21260 € | 2.106,30 € |
| 1.000 | 4,01171 € | 4.011,71 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |


