
FCWA-0413-038 | |
|---|---|
DigiKey Part Number | 145-FCWA-0413-038-ND |
Manufacturer | |
Manufacturer Product Number | FCWA-0413-038 |
Description | CAP FLEXI 41.3X38.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cap Black 1.63" Dia x 1.50" H (41.3mm x 38.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Color | Black | |
Size / Dimension | 1.63" Dia x 1.50" H (41.3mm x 38.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12716 € | 1.063,58 € |
| Unit Price without VAT: | 2,12716 € |
|---|---|
| Unit Price with VAT: | 2,53132 € |

