


FCW-30-01 | |
|---|---|
DigiKey Part Number | RP858-ND |
Manufacturer | |
Manufacturer Product Number | FCW-30-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.240" (31.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCW-30-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.791" (45.50mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 0.520" (13.21mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Adhesive Acrylic Based (RMS-350) |
Opening Size 1.240" (31.50mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,02200 € | 25,55 € |
| 50 | 0,97320 € | 48,66 € |
| 100 | 0,92660 € | 92,66 € |
| 300 | 0,85743 € | 257,23 € |
| 500 | 0,82706 € | 413,53 € |
| 1.000 | 0,78758 € | 787,58 € |
| 2.500 | 0,73828 € | 1.845,70 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

